ALDP1F12 | Panasonic
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 5 A, 30 V (DC), 277 V (AC), monostable, ALDP1F12
Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 19 Weeks
Industrial relay, ALDP1F12, PANASONIC
Features
- Slim and compact size
- Excellent heat resistance and tracking performance
- Ambient temperature: -40 to +85°C
- Rated switching capacity 5 A/277 V AC
Applications
- Boilers
- Air conditioner
- Microwave ovens
- Hot water units
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 720 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |