ALE12B24T | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 1440 Ω, 16 A, 277 V (AC), monostable, ALE12B24T

Order No.: 34G5125
EAN: 4099889401233
MPN:
ALE12B24T
ALE12B24
Series: LE
Panasonic
ALE12B24T Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.9516 €

Power relay, ALE12B24T, PANASONIC

Features

  • Supports magnetron and heater loads
  • Excellent heat resistance
  • High insulation resistance
  • Low operating power

Applications

  • Microwave ovens
  • Refrigerators
  • OA equipment
Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O)
Contact material AgSnO2
Switching Voltage (AC) 277 V
switching current 16 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 1440 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes