ALE12B48T | Panasonic
Relay, 1 Form A (N/O), 48 V (DC), 5760 Ω, 16 A, 277 V (AC), monostable, ALE12B48T
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, ALE12B48T, PANASONIC
Features
- Supports magnetron and heater loads
- Excellent heat resistance
- High insulation resistance
- Low operating power
Applications
- Microwave ovens
- Refrigerators
- OA equipment
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 277 V | |
switching current | 16 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostable | |
Coil resistance | 5760 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |