ALE14F24T | Panasonic
Relay, 1 Form A (N/O), 24 V (DC), 1440 Ω, 16 A, 277 V (AC), monostable, ALE14F24T
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, ALE14F24T, PANASONIC
Features
- Supports magnetron and heater loads
- Excellent heat resistance
- High insulation resistance
- Low operating power
Applications
- Microwave ovens
- Refrigerators
- OA equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 277 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1440 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |