ALE74B12T | Panasonic

Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 16 A, 277 V (AC), monostable, ALE74B12T

Order No.: 34G5166
EAN: 4099889401622
MPN:
ALE74B12T
ALE74B12
Series: LE
Panasonic
ALE74B12T Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.3205 €

Power relay, ALE74B12T, PANASONIC

Features

  • Supports magnetron and heater loads
  • Excellent heat resistance
  • High insulation resistance
  • Low operating power

Applications

  • Microwave ovens
  • Refrigerators
  • OA equipment
Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O)
Contact material AgSnO2
Switching Voltage (AC) 277 V
switching current 16 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 720 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes