ALF1P09T | Panasonic

Relay, 1 Form A (N/O), 9 V (DC), 90 Ω, 25 A, 250 V (AC), monostable, ALF1P09T

Order No.: 34G5185
EAN: 4099889401813
MPN:
ALF1P09T
ALF1P09
Series: LF
ALF1P09T Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
209.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.1888 €

Power relay, ALF1P09T, PANASONIC

Features

  • Ideal for compressor and inverter loads
  • High insulation resistance
  • High surge withstand

Applications

  • Air conditioners
  • Refrigerators
  • OA equipment
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 25 A
Spulenspannung (DC) 9 V
Spulentyp monostabil
Spulenwiderstand 90 Ω
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes