ALF1P12T | Panasonic
Relay, 1 Form A (N/O), 12 V (DC), 160 Ω, 25 A, 250 V (AC), monostable, ALF1P12T
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Power relay, ALF1P12T, PANASONIC
Features
- Ideal for compressor and inverter loads
- High insulation resistance
- High surge withstand
Applications
- Air conditioners
- Refrigerators
- OA equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
switching current | 25 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 160 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |