ALF1T24T | Panasonic
Relay, 1 Form A (N/O), 24 V (DC), 640 Ω, 25 A, 250 V (AC), monostable, ALF1T24T
Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: 19 Weeks
Power relay, ALF1T24T, PANASONIC
Features
- Ideal for compressor and inverter loads
- High insulation resistance
- High surge withstand
Applications
- Air conditioners
- Refrigerators
- OA equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 25 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 640 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |