ALFG1PF121 | Panasonic

Relay, 1 Form A (N/O), 12 V (DC), 103 Ω, 22 A, 250 V (AC), monostable, ALFG1PF121

Order No.: 34G5197
EAN: 4099889401912
MPN:
ALFG1PF121
ALFG1PF121
Series: LF
ALFG1PF121 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
222.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.4506 €

Power relay, ALFG1PF121, PANASONIC

Features

  • High insulation resistance
  • Coil holding voltage contributes to saving energy of equipment
  • Surge breakdown voltage 6 kV
  • High contact capacity

Applications

  • Photovoltaic power generation systems
  • Uninterruptible power supplies
  • Home appliances
  • Office equipment
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 22 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 103 Ω
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes