ALFG2PF121 | Panasonic

Relay, 1 Form A (N/O), 12 V (DC), 103 Ω, 31 A, 250 V (AC), monostable, ALFG2PF121

Order No.: 34G5203
EAN: 4099889401936
MPN:
ALFG2PF121
Series: LF
ALFG2PF121 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.5315 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2,106.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
10.5315 €

Power relay, ALFG2PF121, PANASONIC

Features

  • High insulation resistance
  • Coil holding voltage contributes to saving energy of equipment
  • Surge breakdown voltage 6 kV
  • High contact capacity

Applications

  • Photovoltaic power generation systems
  • Uninterruptible power supplies
  • Home appliances
  • Office equipment
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 31 A
Coil voltage (DC) 12 V
Coil resistance 103 Ω
Switching Voltage (AC) 250 V
Connection PCB connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes