ALFG2PF241 | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 410 Ω, 31 A, 250 V (AC), monostable, ALFG2PF241

Order No.: 34G5207
EAN: 4099889401943
MPN:
ALFG2PF241
ALFG2PF241
Series: LF
ALFG2PF241 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
457.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.1511 €

Power relay, ALFG2PF241, PANASONIC

Features

  • High insulation resistance
  • Coil holding voltage contributes to saving energy of equipment
  • Surge breakdown voltage 6 kV
  • High contact capacity

Applications

  • Photovoltaic power generation systems
  • Uninterruptible power supplies
  • Home appliances
  • Office equipment
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 31 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 410 Ω
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes