ALQ105 | Panasonic
Relay, 1 Form C (NO/NC), 5 V (DC), 62.5 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ105
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Power relay, type Panasonic ALQ.
Compact slim-line design; Contact material: AgNi. Switching voltage: 250 VAC. Switching current NO/NC: 10 A (125 VAC)/3.0 A (125 VAC). Ambient temperatures: –40 to +85 °C. Dielectric strength coil/contact: 4000 V. Insulation resistance: min. 1000 Mohm.
With one CO contact.
Switching power NO/NC: 150 W, 1250 VA/30 W, 500 VA
Technical attributes (type, coil voltage, coil resistance): ALQ105, 5.0 VDC, 62.5 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 62.5 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |