ALQ118 | Panasonic

Relay, 1 Form C (NO/NC), 18 V (DC), 810 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ118

Order No.: 34G5212
EAN: 4099889401974
MPN:
ALQ118
ALQ118
Series: ALQ1
ALQ118 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
193.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.9397 €

Power relay, ALQ118, PANASONIC

Features

  • Compact with high capacity
  • Miniature size and small
  • High breakdown voltage

Applications

  • Home appliances
  • Refrigerators
  • Industrial equipments
  • Power supply
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 10 A
Coil voltage (DC) 18 V
Coil type monostabil
Coil resistance 810 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes