ALQ1F24 | Panasonic
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ1F24
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Power relay, ALQ1F24, PANASONIC
Features
- Compact with high capacity
- Miniature size and small
- High breakdown voltage
Applications
- Home appliances
- Refrigerators
- Industrial equipments
- Power supply
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1.44 kΩ |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |