ALQ312 | Panasonic
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 10 A, 30 V (DC), 250 V (AC), ALQ312
Unit Price (€ / pc.)
2.1301 € *
Available: 385 pcs.
Leadtime: 15 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
25 pcs.
1.8088 €
100 pcs.
1.6660 €
250 pcs.
1.5827 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, type Panasonic ALQ.
Compact slim-line design; Contact material: AgNi. Switching voltage: 250 VAC. Switching current NO/NC: 10 A (125 VAC)/3.0 A (125 VAC). Ambient temperatures: –40 to +85 °C. Dielectric strength coil/contact: 4000 V. Insulation resistance: min. 1000 Mohm.
With one NO contact.
Switching power: 150 W, 1250 VA.
Technical attributes (type, coil voltage, coil resistance): ALQ312, 12 VDC, 720 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 720 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |