ALQ324 | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 2.88 kΩ, 10 A, 30 V (DC), 250 V (AC), ALQ324

Order No.: 30G7234
EAN: 4099889395532
MPN:
ALQ324
Series: ALQ3
ALQ324 Panasonic Industrial Relays Image 1
ALQ324 Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
178.50 € *
Price list
Quantity
Price per unit*
100 pcs.
1.7850 €
500 pcs.
1.6898 €
1000 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Panasonic ALQ.

Compact slim-line design; Contact material: AgNi. Switching voltage: 250 VAC. Switching current NO/NC: 10 A (125 VAC)/3.0 A (125 VAC). Ambient temperatures: –40 to +85 °C. Dielectric strength coil/contact: 4000 V. Insulation resistance: min. 1000 Mohm.

With one NO contact.

Switching power: 150 W, 1250 VA.

Technical attributes (type, coil voltage, coil resistance): ALQ324, 24 VDC, 2880 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 10 A
Coil voltage (DC) 24 V
Coil resistance 2.88 kΩ
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes