ALQ3F05 | Panasonic

Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ3F05

Order No.: 34G5226
EAN: 4099889402070
MPN:
ALQ3F05
Series: ALQ3
ALQ3F05 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,059.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.1182 €

Power relay, ALQ3F05, PANASONIC

Features

  • Compact with high capacity
  • Miniature size and small
  • High breakdown voltage

Applications

  • Home appliances
  • Refrigerators
  • Industrial equipments
  • Power supply
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 10 A
Coil voltage (DC) 5 V
Coil resistance 125 Ω
Switching Voltage (DC) 30 V
Switching Voltage (AC) 250 V
Connection PCB connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes