ALQ3F09 | Panasonic

Relay, 1 Form A (N/O), 9 V (DC), 405 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ3F09

Order No.: 34G5228
EAN: 4099889402094
MPN:
ALQ3F09
ALQ3F09
Series: ALQ3
ALQ3F09 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
184.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.8445 €

Power relay, ALQ3F09, PANASONIC

Features

  • Compact with high capacity
  • Miniature size and small
  • High breakdown voltage

Applications

  • Home appliances
  • Refrigerators
  • Industrial equipments
  • Power supply
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 10 A
Coil voltage (DC) 9 V
Coil type monostabil
Coil resistance 405 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes