ALQ3F12 | Panasonic

Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ3F12

Order No.: 34G5229
EAN: 4099889402100
MPN:
ALQ3F12
ALQ3F12
Series: ALQ3
Panasonic
ALQ3F12 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.8445 €

Power relay, ALQ3F12, PANASONIC

Features

  • Compact with high capacity
  • Miniature size and small
  • High breakdown voltage

Applications

  • Home appliances
  • Refrigerators
  • Industrial equipments
  • Power supply
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 10 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 720 Ω
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes