ALZ12B9T | Panasonic

Relay, 1 Form C (NO/NC), 9 V (DC), 203 Ω, 16 A, 440 V (AC), monostable, ALZ12B9T

Order No.: 34G5267
EAN: 4099889402483
MPN:
ALZ12B9T
ALZ12B09
Series: LZ
ALZ12B9T Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.4986 €

Power relay, ALZ12B9T, PANASONIC

Features

  • Low profile
  • High insulation resistance
  • Superior heat resistance
  • Low operating power

Applications

  • Household electrical appliances
  • Office equipments
  • Industrial equipments
  • Audio equipments
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgSnO2
Switching Voltage (AC) 440 V
switching current 16 A
Coil voltage (DC) 9 V
Coil type monostabil
Coil resistance 203 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes