ALZ12F12T | Panasonic

Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 440 V (AC), monostable, ALZ12F12T

Order No.: 34G5269
EAN: 4099889402506
MPN:
ALZ12F12T
ALZ12F12
Series: LZ
Panasonic
ALZ12F12T Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
3.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.5700 €

Power relay, ALZ12F12T, PANASONIC

Features

  • Low profile
  • High insulation resistance
  • Superior heat resistance
  • Low operating power

Applications

  • Household electrical appliances
  • Office equipments
  • Industrial equipments
  • Audio equipments
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 440 V
Schaltstrom 16 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 360 Ω
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes