ALZ12F24T | Panasonic

Relay, 2 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 16 A, 440 V (AC), monostable, ALZ12F24T

Order No.: 34G5274
EAN: 4099889402551
MPN:
ALZ12F24T
ALZ12F24
Series: LZ
ALZ12F24T Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
71.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.5700 €

Power relay, ALZ12F24T, PANASONIC

Features

  • Low profile
  • High insulation resistance
  • Superior heat resistance
  • Low operating power

Applications

  • Household electrical appliances
  • Office equipments
  • Industrial equipments
  • Audio equipments
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgSnO2
Switching Voltage (AC) 440 V
switching current 16 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1.44 kΩ
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes