ALZ12F48T | Panasonic

Relay, 1 Form C (NO/NC), 48 V (DC), 5.76 kΩ, 16 A, 440 V (AC), monostable, ALZ12F48T

Order No.: 34G5277
EAN: 4099889402582
MPN:
ALZ12F48T
ALZ12F48
Series: LZ
Panasonic
ALZ12F48T Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.7362 €

Power relay, ALZ12F48T, PANASONIC

Features

  • Low profile
  • High insulation resistance
  • Superior heat resistance
  • Low operating power

Applications

  • Household electrical appliances
  • Office equipments
  • Industrial equipments
  • Audio equipments
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 440 V
Schaltstrom 16 A
Spulenspannung (DC) 48 V
Spulentyp monostabil
Spulenwiderstand 5.76 kΩ
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes