ALZ51B18W | Panasonic
Relay, 1 Form A (N/O), 18 V (DC), 810 Ω, 16 A, 440 V (AC), monostable, ALZ51B18W
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, ALZ51B18W, PANASONIC
Features
- Low profile
- High insulation resistance
- Superior heat resistance
- Low operating power
Applications
- Household electrical appliances
- Office equipments
- Industrial equipments
- Audio equipments
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 440 V | |
switching current | 16 A | |
Coil voltage (DC) | 18 V | |
Coil type | monostabil | |
Coil resistance | 810 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |