ALZ51F12TW | Panasonic

Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 440 V (AC), monostable, ALZ51F12TW

Order No.: 34G5318
EAN: 4099889402995
MPN:
ALZ51F12TW
ALZ51F12TW
Series: ALZ-T
Panasonic
ALZ51F12TW Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.7727 €

Power relay, ALZ51F12TW, PANASONIC

Features

  • Low profile
  • High insulation resistance
  • Superior heat resistance
  • Low operating power

Applications

  • Household electrical appliances
  • Office equipments
  • Industrial equipments
  • Audio equipments
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 440 V
Schaltstrom 16 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 360 Ω
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes