ALZ52F48W | Panasonic

Relay, 1 Form A (N/O), 48 V (DC), 5.76 kΩ, 16 A, 440 V (AC), monostable, ALZ52F48W

Order No.: 34G5379
EAN: 4099889403602
MPN:
ALZ52F48W
ALZ52F48W
Series: LZ
ALZ52F48W Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
340.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.4034 €

Power relay, ALZ52F48W, PANASONIC

Features

  • Low profile
  • High insulation resistance
  • Superior heat resistance
  • Low operating power

Applications

  • Household electrical appliances
  • Office equipments
  • Industrial equipments
  • Audio equipments
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 440 V
switching current 16 A
Coil voltage (DC) 48 V
Coil type monostabil
Coil resistance 5.76 kΩ
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes