APAN3106 | Panasonic

Relay, 1 Form A (N/O), 6 V (DC), 327 Ω, 5 A, 110 V (DC), 250 V (AC), monostable, APAN3106

Order No.: 34G5451
EAN: 4099889403633
MPN:
APAN3106
APAN3106
Series: PA-N
Panasonic
APAN3106 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
4.8314 €

Power relay, APAN3106, PANASONIC

Visionary industry 4.0 applications require compact and performant ingredients such as the PF and PA-N relays from Panasonic Industry.

The purpose of this power relay is in essence, to reliably switch an ever increasing number of actuators - and a wide variety of load-behavior they may encounter, such as inductive load for valves or motors and many more.

This relay is ideal for programmable controllers, temperature controllers, industrial equipment and measuring devices.

Features

  • High density mounting
  • Low operating power
  • Long insulation distance

Constructively minimized, PA-N relays can be practically used wherever lack of space is a critical factor without revealing any technical compromises in the context of thermal behavior or energy consumption.

Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O)
Contact material AgNi + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 110 V
switching current 5 A
Coil voltage (DC) 6 V
Coil type monostable
Coil resistance 327 Ω
Logistics
Country of origin CN
Customs tariff number 85364190
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes