APAN314H | Panasonic
Relay, 1 Form A (N/O), 4.5 V (DC), 184 Ω, 5 A, 110 V (DC), 250 V (AC), monostable, APAN314H
Power relay, APAN314H, PANASONIC
Visionary industry 4.0 applications require compact and performant ingredients such as the PF and PA-N relays from Panasonic Industry.
The purpose of this power relay is in essence, to reliably switch an ever increasing number of actuators - and a wide variety of load-behavior they may encounter, such as inductive load for valves or motors and many more.
This relay is ideal for programmable controllers, temperature controllers, industrial equipment and measuring devices.
Features
- High density mounting
- Low operating power
- Long insulation distance
Constructively minimized, PA-N relays can be practically used wherever lack of space is a critical factor without revealing any technical compromises in the context of thermal behavior or energy consumption.
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 110 V | |
switching current | 5 A | |
Coil voltage (DC) | 4.5 V | |
Coil type | monostable | |
Coil resistance | 184 Ω |
Country of origin | CN |
Customs tariff number | 85364190 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |