APF10024 | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 3388 Ω, 6 A, 250 V (AC), monostable, APF10024

Order No.: 34G5459
EAN: 4099889403718
MPN:
APF10024
APF10024
Series: APF
Panasonic
APF10024 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.1773 €

Power relay, APF10024, PANASONIC

Features

  • High density mounting
  • High switching capacity
  • High insulation resistance
  • High breakdown voltage

Applications

  • Interface relays for programmable controllers
  • Output relays for measuring equipment, timers, counters and temperature controllers
  • Industrial equipments
  • Office equipment
Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O)
Contact material AgSnO
Switching Voltage (AC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 3388 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes