APF10206 | Panasonic

Relay, 1 Form A (N/O), 6 V (DC), 212 Ω, 6 A, 250 V (AC), monostable, APF10206

Order No.: 34G5468
EAN: 4099889403794
MPN:
APF10206
APF10206
Series: APF
APF10206 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
66.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.3201 €

Power relay, APF10206, PANASONIC

Features

  • High density mounting
  • High switching capacity
  • High insulation resistance
  • High breakdown voltage

Applications

  • Interface relays for programmable controllers
  • Output relays for measuring equipment, timers, counters and temperature controllers
  • Industrial equipments
  • Office equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 6 A
Coil voltage (DC) 6 V
Coil type monostabil
Coil resistance 212 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes