APF10306 | Panasonic
Relay, 1 Form A (N/O), 6 V (DC), 212 kΩ, 6 A, 250 V (AC), monostable, APF10306
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, APF10306, PANASONIC
Features
- High density mounting
- High switching capacity
- High insulation resistance
- High breakdown voltage
Applications
- Interface relays for programmable controllers
- Output relays for measuring equipment, timers, counters and temperature controllers
- Industrial equipments
- Office equipment
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO + Au | |
Switching Voltage (AC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostable | |
Coil resistance | 212 kΩ |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |