APF10324 | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 3.388 kΩ, 6 A, 250 V (AC), monostable, APF10324

Order No.: 30G2050
EAN: 4099889394351
MPN:
APF10324
Series: APF
Panasonic
APF10324 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
3.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.8556 €

Power relay, type Panasonic PF.

For PCB mounting; Switching voltage: 250 VAC. Switching current: 6.0 AAC. Breaking capacity: 1500 VA. Contact resistance: max. 100 mohm. Dielectric strength coil/contact: 4000 Vrms. Pick-up/release time: max. 8.0/4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, cUL. Dimensions: L 28, W 5.0, H 15 mm.

With 1 NO and gold-plated AgNi contacts.

Technical attributes (type, rated voltage, coil power, coil resistance (±10 %)): APF10324, 24 VDC, 170 mW, 3388 ohm

Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O)
Contact material Ag + Au
Switching Voltage (AC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 3.388 kΩ
Logistics
Country of origin CZ
Customs tariff number 85364900
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes