APF30009 | Panasonic

Relay, 1 Form C (NO/NC), 9 V (DC), 476 Ω, 6 A, 250 V (AC), monostable, APF30009

Order No.: 34G5489
EAN: 4099889403855
MPN:
APF30009
APF30009
Series: APF
APF30009 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.9155 €

Power relay, APF30009, PANASONIC

Features

  • High density mounting
  • High switching capacity
  • High insulation resistance
  • High breakdown voltage

Applications

  • Interface relays for programmable controllers
  • Output relays for measuring equipment, timers, counters and temperature controllers
  • Industrial equipments
  • Office equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgSnO
Grid 5.04 mm
Switching Voltage (AC) 250 V
switching current 6 A
Coil voltage (DC) 9 V
Coil type monostabil
Coil resistance 476 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes