APF30060 | Panasonic

Relay, 1 Form C (NO/NC), 60 V (DC), 20570 Ω, 6 A, 250 V (AC), monostable, APF30060

Order No.: 34G5495
EAN: 4099889403916
MPN:
APF30060
APF30060
Series: APF
APF30060 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
88.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.4268 €

Power relay, APF30060, PANASONIC

Features

  • High density mounting
  • High switching capacity
  • High insulation resistance
  • High breakdown voltage

Applications

  • Interface relays for programmable controllers
  • Output relays for measuring equipment, timers, counters and temperature controllers
  • Industrial equipments
  • Office equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgSnO
Grid 5.04 mm
Switching Voltage (AC) 250 V
switching current 6 A
Coil voltage (DC) 60 V
Coil type monostabil
Coil resistance 20570 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes