APF30160 | Panasonic

Relay, 1 Form C (NO/NC), 60 V (DC), 20570 Ω, 6 A, 250 V (AC), monostable, APF30160

Order No.: 34G5504
EAN: 4099889404005
MPN:
APF30160
APF30160
Series: APF
Panasonic
APF30160 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.1531 €

Power relay, APF30160, PANASONIC

Features

  • High density mounting
  • High switching capacity
  • High insulation resistance
  • High breakdown voltage

Applications

  • Interface relays for programmable controllers
  • Output relays for measuring equipment, timers, counters and temperature controllers
  • Industrial equipments
  • Office equipment
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO + Au
Rastermaß 5.04 mm
Schaltspannung (AC) 250 V
Schaltstrom 6 A
Spulenspannung (DC) 60 V
Spulentyp monostabil
Spulenwiderstand 20570 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes