APF30205Y | Panasonic

Relay, 1 Form C (NO/NC), 5 V (DC), 147 Ω, 6 A, 250 V (AC), monostable, APF30205Y

Order No.: 34G5506
EAN: 4099889404012
MPN:
APF30205Y
APF30205Y
Series: APF
Panasonic
APF30205Y Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.4986 €

Power relay, APF30205Y, PANASONIC

Features

  • High density mounting
  • High switching capacity
  • High insulation resistance
  • High breakdown voltage

Applications

  • Interface relays for programmable controllers
  • Output relays for measuring equipment, timers, counters and temperature controllers
  • Industrial equipments
  • Office equipment
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Rastermaß 5.04 mm
Schaltspannung (AC) 250 V
Schaltstrom 6 A
Spulenspannung (DC) 5 V
Spulentyp monostabil
Spulenwiderstand 147 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes