APF30212Y | Panasonic

Relay, 1 Form C (NO/NC), 12 V (DC), 847 Ω, 6 A, 250 V (AC), monostable, APF30212Y

Order No.: 34G5510
EAN: 4099889404036
MPN:
APF30212Y
APF30212Y
Series: APF
APF30212Y Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,677.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.3558 €

Power relay, APF30212Y, PANASONIC

Features

  • High density mounting
  • High switching capacity
  • High insulation resistance
  • High breakdown voltage

Applications

  • Interface relays for programmable controllers
  • Output relays for measuring equipment, timers, counters and temperature controllers
  • Industrial equipments
  • Office equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Grid 5.04 mm
Switching Voltage (AC) 250 V
switching current 6 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 847 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes