APF30218 | Panasonic

Relay, 1 Form C (NO/NC), 18 V (DC), 1.906 Ω, 6 A, 250 V (AC), monostable, APF30218

Order No.: 34G5511
EAN: 4099889404043
MPN:
APF30218
APF30218
Series: APF
APF30218 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
66.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.332 €

Power relay, APF30218, PANASONIC

Features

  • High density mounting
  • High switching capacity
  • High insulation resistance
  • High breakdown voltage

Applications

  • Interface relays for programmable controllers
  • Output relays for measuring equipment, timers, counters and temperature controllers
  • Industrial equipments
  • Office equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Grid 5.04 mm
Switching Voltage (AC) 250 V
switching current 6 A
Coil voltage (DC) 18 V
Coil type monostabil
Coil resistance 1.906 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes