APF30224 | Panasonic
Relay, 1 Form C (NO/NC), 24 V (DC), 3.388 kΩ, 6 A, 250 V (AC), monostable, APF30224
Power relay, type Panasonic PF.
For PCB mounting; Switching voltage: 250 VAC. Switching current: 6.0 AAC. Breaking capacity: 1500 VA. Contact resistance: max. 100 mohm. Dielectric strength coil/contact: 4000 Vrms. Pick-up/release time: max. 8.0/4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, cUL. Dimensions: L 28, W 5.0, H 15 mm.
With 1 CO and AgNi contacts.
Technical attributes (type, rated voltage, coil power, coil resistance (±10 %)): APF30224, 24 VDC, 170 mW, 3388 ohm
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Grid | 5.04 mm | |
Switching Voltage (AC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 3.388 kΩ |
Country of origin | CZ |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |