DE1A1BL224D | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 2.88 kΩ, 8 A, 230 V (DC), 440 V (AC), bistable, DE1A1BL224D
Unit Price (€ / pc.)
8.9607 € *
Available: 440 pcs.
Total Price:
179.21 € *
Price list
Quantity
Price per unit*
20 pcs.
8.9607 €
40 pcs.
8.6632 €
60 pcs.
8.1634 €
80 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, type Panasonic DE.
With high breaking capacity, compact design; Contact material: AgSnO2. Power consumption: max. 200 mW. Response/decay time: max. 10/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
Bistable Relay, 2 coils, 1 NO + 1 NC, type DE.
Breaking capacity: 8.0 A/250 VAC, 8.0 A/30 VDC.
Technical attributes (type, rated voltage, coil resistance (±10 %)): DE1A1B-L2-24V, 24 VDC, 2880 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2.88 kΩ | |
| Switching Voltage (DC) | 230 V | |
| Switching Voltage (AC) | 440 V | |
| Connection | PCB connection | |
| Coil type | bistable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bar with 20 pieces |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |