DE1A1BL23D | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 3 V (DC), 45 Ω, 8 A, 30 V (DC), 250 V (AC), monostable, DE1A1BL23D

Order No.: 34G7980
EAN: 4099889404159
MPN:
DE1A1BL23D
DE1A1BL23D
Series: DE1A
DE1A1BL23D Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
155.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
7.7826 €

Power relay, DE1A1BL23D, PANASONIC

Features

  • Surge voltage between contact and coil 12 kV
  • Compact body
  • Low operating power

Applications

  • Temperature controller
  • Automatic meter reading
  • OA equipment
  • FA equipment
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer + 1 Öffner
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 8 A
Spulenspannung (DC) 3 V
Spulentyp monostabil
Spulenwiderstand 45 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes