DE1A1BL25D | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 5 V (DC), 125 Ω, 8 A, 30 V (DC), 250 V (AC), bistable, DE1A1BL25D

Order No.: 30G6440
EAN: 4099889394993
MPN:
DE1A1BL25D
Series: DE1A
DE1A1BL25D Panasonic Industrial Relays Image 1
DE1A1BL25D Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
163.03 € *
Price list
Quantity
Price per unit*
20 pcs.
8.1515 €
60 pcs.
7.4494 €
100 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Panasonic DE.

With high breaking capacity, compact design; Contact material: AgSnO2. Power consumption: max. 200 mW. Response/decay time: max. 10/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.

Bistable Relay, 2 coils, 1 NO + 1 NC, type DE.

Breaking capacity: 8.0 A/250 VAC, 8.0 A/30 VDC.

Technical attributes (type, rated voltage, coil resistance (±10 %)): DE1A1B-L2-5V, 5.0 VDC, 125 ohm

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer + 1 Öffner
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 8 A
Spulenspannung (DC) 5 V
Spulentyp bistabil
Spulenwiderstand 125 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes