DE1A1BL29D | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 9 V (DC), 405 Ω, 8 A, 30 V (DC), 250 V (AC), monostable, DE1A1BL29D
Unit Price (€ / pc.)
11.8524 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, DE1A1BL29D, PANASONIC
Features
- Surge voltage between contact and coil 12 kV
- Compact body
- Low operating power
Applications
- Temperature controller
- Automatic meter reading
- OA equipment
- FA equipment
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Schließer + 1 Öffner | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 8 A | |
Spulenspannung (DC) | 9 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 405 Ω |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |