DE1AL21,5D | Panasonic

Relay, 1 Form A (N/O), 1.5 V (DC), 11.3 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, DE1AL21,5D

Order No.: 34G7993
EAN: 4099889404258
MPN:
DE1AL21,5D
Series: DE1A
DE1AL21,5D Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 111 Weeks
Total Price:
124.47 € *
Price list
Quantity
Price per unit*
20 pcs.
6.2237 €
60 pcs.
5.6882 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, DE1AL21,5D, PANASONIC

Features

  • Surge voltage between contact and coil 12 kV
  • Compact body
  • Low operating power

Applications

  • Temperature controller
  • Automatic meter reading
  • OA equipment
  • FA equipment
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 10 A
Coil voltage (DC) 1.5 V
Coil resistance 11.3 Ω
Switching Voltage (DC) 30 V
Switching Voltage (AC) 250 V
Connection PCB connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes