DE1AL224D | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 2.88 kΩ, 10 A, 230 V (DC), 440 V (AC), bistable, DE1AL224D

Order No.: 30G6434
EAN: 4099889394986
MPN:
DE1AL224D
Series: DE1A
DE1AL224D Panasonic Industrial Relays Image 1
DE1AL224D Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
153.99 € *
Price list
Quantity
Price per unit*
20 pcs.
7.6993 €
60 pcs.
7.0329 €
100 pcs.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Panasonic DE.

With high breaking capacity, compact design; Contact material: AgSnO2. Power consumption: max. 200 mW. Response/decay time: max. 10/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.

Bistable Relay, 2 coils and 1 NO contact, type DE.

Breaking capacity: 10 A/250 VAC, 10 A/30 VDC.

Technical attributes (type, rated voltage, coil resistance (±10 %)): DE1A-L2-24V, 24 VDC, 2880 ohm

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 440 V
Schaltspannung (DC) 230 V
Schaltstrom 10 A
Spulenspannung (DC) 24 V
Spulentyp bistabil
Spulenwiderstand 2.88 kΩ
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes