DE1AL23D | Panasonic
Relay, 1 Form A (N/O), 3 V (DC), 45 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, DE1AL23D
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
153.99 € *
Price list
Quantity
Price per unit*
20 pcs.
7.6993 €
60 pcs.
7.0329 €
100 pcs.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, DE1AL23D, PANASONIC
Features
- Surge voltage between contact and coil 12 kV
- Compact body
- Low operating power
Applications
- Temperature controller
- Automatic meter reading
- OA equipment
- FA equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 3 V | |
Coil type | monostabil | |
Coil resistance | 45 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |