DE1AL26D | Panasonic
Relay, 1 Form A (N/O), 6 V (DC), 180 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, DE1AL26D
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
169.93 € *
Price list
Quantity
Price per unit*
20 pcs.
8.4966 €
60 pcs.
7.7707 €
100 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, DE1AL26D, PANASONIC
Features
- Surge voltage between contact and coil 12 kV
- Compact body
- Low operating power
Applications
- Temperature controller
- Automatic meter reading
- OA equipment
- FA equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostabil | |
Coil resistance | 180 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |