DE1AL3D | Panasonic

Relay, 1 Form A (N/O), 3 V (DC), 90 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, DE1AL3D

Order No.: 34G8001
EAN: 4099889404302
MPN:
DE1AL3D
DE1AL3D
Series: DE1A
DE1AL3D Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
144.70 € *
Price list
Quantity
Price per unit*
20 pcs.
7.2352 €
60 pcs.
6.6164 €
100 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, DE1AL3D, PANASONIC

Features

  • Surge voltage between contact and coil 12 kV
  • Compact body
  • Low operating power

Applications

  • Temperature controller
  • Automatic meter reading
  • OA equipment
  • FA equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 10 A
Coil voltage (DC) 3 V
Coil type monostabil
Coil resistance 90 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes