DE2A12D | Panasonic
Relay, 2 Form A (N/O), 12 V (DC), 720 Ω, 8 A, 230 V (DC), 440 V (AC), monostable, DE2A12D
Unit Price (€ / pc.)
8.9250 € *
Available: 65 pcs.
Leadtime: 15 Weeks **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
20 pcs.
7.8659 €
40 pcs.
7.5922 €
160 pcs.
7.1638 €
500 pcs.
6.8306 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, type Panasonic DE.
With high breaking capacity, compact design; Contact material: AgSnO2. Power consumption: max. 200 mW. Response/decay time: max. 10/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
Monostable Relay, 2 NO contacts, type DE.
Breaking capacity: 8.0 A/250 VAC, 8.0 A/30 VDC.
Technical attributes (type, rated voltage, coil resistance (±10 %)): DE2A-12V, 12 VDC, 720 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 440 V | |
Switching Voltage (DC) | 230 V | |
switching current | 8 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 720 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |