DE2A48D | Panasonic
Relay, 2 Form A (N/O), 48 V (DC), 11520 Ω, 8 A, 30 V (DC), 250 V (AC), monostable, DE2A48D
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, DE2A48D, PANASONIC
Features
- Surge voltage between contact and coil 12 kV
- Compact body
- Low operating power
Applications
- Temperature controller
- Automatic meter reading
- OA equipment
- FA equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 8 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostabil | |
Coil resistance | 11520 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |